Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Pin 1 Position Crimp Straight Cable Mount Loose Piece

View 60599-3: 87427 Printed Circuit Board Terminal

60599-3: 87427 Printed Circuit Board Terminal

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1975408
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 60599-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.79

# of Unit Price
5+ $1.79
25+ $1.70
50+ $1.59
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

PRINTED CIRCUIT BOARD TERMINAL


.058 DIA PCB PIN GPBR


Report a problem
Suggest a product
Specification Value
Family87427
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating9A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth12.8mm
TypeWire to Board
Specification Value
Product Height9.6mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorBeige
Housing MaterialNylon 46
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.