Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

Solenoid, Open Frame-Pull, 12V

View SMO-0520L12STD-R: 12VDC Open Frame Pull Solenoid (Actuators)

SMO-0520L12STD-R: 12VDC Open Frame Pull Solenoid (Actuators)


Image is representative only
Jameco Reliapro
Jameco Part no. 262247
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMO-0520L12STD-R
  RoHS compliant
Catalog 151 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
25+ $8.95
  • Availability: Ship  today  

 Add to cart

12VDC Open Frame Pull Solenoid

Features:
  • Coil Resistance: 90Ω
  • Power Consumption: 1.6W
  • Holding Force: 0.16 lbs. @ 20°C
  • Stroke: 0.24 inches
  • Size: 0.8" x 0.6" x 0.5"
  • Shaft Diameter: 0.200 inches
  • Weight: 0.04 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms90
    Size (Length x Diameter) (inch)0.8 x 0.6 x 0.5
    TypeOpen frame-pull
    Voltage (VDC)12
    Holding Force (lbs.@200C)0.16
    Specification Value
    Power Consumption (W)1.6
    Shaft Diameter (inch)0.2
    Stroke0.24
    Weight (lbs.)0.04


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Tubular Push Solenoid 20 Ohms

    Buy Now  $16.95


    12VDC Continuous Tubular Pull Solenoid

    Buy Now  $14.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.