Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 100 Position 2.54MM Solder Straight Thru-Hole Bag

View 702800448: 100 Contact Male Straight Two Part Board Connector Solder

702800448: 100 Contact Male Straight Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1976161
Manufacturer MOLEX INC.
Manufacturer no. 702800448
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.39

# of Unit Price
1000+ $3.39
5000+ $3.05
10000+ $2.75
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.