Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit Atmega Risc 16KB Flash 5 Volt 40 Pin Pdip

View ATMEGA16-16PU: ATMEGA16 8 Bit AVR Microcontroller

ATMEGA16-16PU: ATMEGA16 8 Bit AVR Microcontroller

View Larger Image
Image is representative only
Atmel Semiconductor
Jameco Part no. 323133
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATMEGA16-16PU
  RoHS compliant
Catalog 161 , page 7
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.49
100+ $4.25
  • Availability: Ship Today  

 Add to cart

8-BIT AVR MICROCONTROLLER


IC,ATMEGA16-16PU,MCU,ATMEGA16-
16PU,8-BIT 16MHZ,PDIP40,RISC

Report a problem
Suggest a product
Specification Value
FamilyATMEGA16
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size16KB
Program Memory TypeFlash
RAM Size1KB
Interface TypeJTAG/SPI/UART
Family NameATmega
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingThrough Hole
Device CoreAVR
Pin_Count40
Supplier_PackagePDIP
Product Width13.97mm(Max)
Product Height4.83mm(Max) - 0.38mm(Min)
Product Length52.58mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate16MHz
Maximum Speed16MHz
Number of Programmable I/Os32


Report a problem
Suggest a product

RELATED PRODUCTS

ATMega328P 32kB Microcontroller with Arduino Uno Optiboot Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2016 Jameco. All Rights Reserved.