Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 15 Position 6.35MM Straight Bulk

View 770023-1: 15 Contact Male Combination Line Connector

770023-1: 15 Contact Male Combination Line Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1977411
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 770023-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG


15P UMNLII IN-LNE PLUG HSG KIT


Report a problem
Suggest a product
Specification Value
Family770023
Maximum Current Rating31A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature120°C
PackagingBulk
Pitch6.35mm
Product Depth22.99mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
GenderPL
Number of Contacts15
Number of Rows3
Wire Size10-30AWG
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.