45° OPTICAL TILT SWITCH VERTICAL MOUNT

$0.49 ea


  • Part no.: 2126539
  • Manufacturer: Sorenson Lighted Controls
  • Manufacturer no.: RP-RUB-45-000-NB
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
45° OPTICAL TILT SWITCH VERTICAL MOUNT


Features:
  • For vertical mount PCB
  • Housing: Glass-filled Polyamide, UL94-V0
  • Photo Transistor: Silicon Photo Transistor
  • Base: Glass-filled Polyamide, UL94-V0
  • Tilt Angle Housing: Copper Alloy, Nickel plated
  • Ball: Stainless steel
  • IR Diode: Infrared LED
  • Life: 100,000 hours typical
  • Forward input voltage: 1.2V
  • Reverse current: 10µA
  • Output current 5mA
  • Size: 0.413"L x 0.315"W x 0.394"H (10.5 x 8.0 x 10.0mm)


Applications:
  • Alarm Devices
  • Heating Equipment
  • Games
  • Vending Machines
  • Seismic Equipment
  • Meters
  • Appliances
  • Medical Equipment
  • Handheld Devices


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product