Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Resistor Arrays (SMD)

Resistor Thick Film Array 1206 1K Ohm 5% Isolated 8 Pin Convex Surface Mount Paper Tape and Reel

View CAY16-102J4LF: Resistor Network Film Isolated Surface Mount 1206 Chip Arrays 1KOHM

CAY16-102J4LF: Resistor Network Film Isolated Surface Mount 1206 Chip Arrays 1KOHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1979687
Manufacturer BOURNS, INC.
Manufacturer no. CAY16-102J4LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.011

# of Unit Price
5000+ $0.011
25000+ $0.01
50000+ $0.009
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 1206


CHIP ARRAYS


Report a problem
Suggest a product
Specification Value
FamilyCAY16
Terminal Pitch0.8mm
Termination StyleConvex
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size1206
TypeArray
Case StyleMolded
Package/Case1206
Specification Value
Product Depth1.6mm
Product Height0.5mm
Product Length3.2mm
Product TypeResistor Networks and Arrays
Circuit DesignatorISOL
Number of Resistors4
Number of Terminals8
Power Rating per Resistor1/16W
Resistance Value1KOhm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin SOM Gull Wing Surface Mount Tube

Buy Now  $0.45


Resistor Thick Film Net 1k Ohm 2% 1.28 Watt ±100ppm °C BUS 16-Pin Som Gull Wing Surface Mount Tube

Buy Now  $0.89


Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Bµs 16-Pin SOM Gull Wing Surface Mount Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.