Resistor Thick Film Array 1206 1k Ohm 5% Isolated 8-Pin Convex Surface Mount Paper Tape and Reel

$0.011 ea


  • Part no.: 1979687
  • Manufacturer: Bourns
  • Manufacturer no.: CAY16-102J4LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.011
25000+ $0.01
50000+ $0.009
NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 1K Ohm 5% ±200ppm/C Isolated Molded 8-Pin 1206(4 X 0603) Convex Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value1KOhm
Power Rating per Resistor1/16W
Number of Resistors4
FamilyCAY16
TypeArray
Circuit DesignatorISOL
Number of Terminals8
TechnologyThick Film
Terminal Pitch0.8mm
Termination StyleConvex
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.5mm
Product Length3.2mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product