Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Diac 2 Pin DO-35 Tape and Reel

View DB3: Thyristor Diac 2 Pin DO-35 Tape and Reel (Diodes & Rectifiers)

DB3: Thyristor Diac 2 Pin DO-35 Tape and Reel (Diodes & Rectifiers)


Image is representative only
ST Micro
Jameco Part no. 1980071
Manufacturer ST MICRO
Manufacturer no. DB3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.096

# of Unit Price
5000+ $0.096
25000+ $0.085
50000+ $0.077
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  5 Days ARO 

 Add to cart

36 V, DIAC, DO-35


DB3,ST MICRO,DB3


Report a problem
Suggest a product
Specification Value
FamilyDB3
Repetitive Peak Off-State Current0.01mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
TypeDIAC
Specification Value
Supplier_PackageDO-35
Product Width2mm(Max)
Product Height2mm(Max)
Product Length4.5mm(Max)
Product TypeThyristor
Maximum Breakover Current0.05mA
Maximum Breakover Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.