Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single-Through Hole

Resistor Carbon Film 100 Ohm 5% 1/4 Watt -350PPM °C to -150PPM °C Axial through Hole

View ERD-S2TJ101V: Resistor Carbon Film 100 Ohm 5% 1/4 Watt -350PPM °C to -150PPM °C Axial through Hole

ERD-S2TJ101V: Resistor Carbon Film 100 Ohm 5% 1/4 Watt -350PPM °C to -150PPM °C Axial through Hole

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1986334
Manufacturer PANASONIC CORP.
Manufacturer no. ERD-S2TJ101V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.009

# of Unit Price
250+ $0.009
1250+ $0.008
2500+ $0.007
NOTE:
  • • Order in multiples of 250
  • Availability:Ship 03/24/16 

 Add to cart

Resistor Carbon Film 100 Ohm 5% 0.25W (1/4W) -350ppm/°C to -150ppm/°C Conformal Axial Ammo Pack

Report a problem
Suggest a product
Specification Value
FamilyERDS2
MountingThrough Hole
PackagingAmmo Pack
Case StyleConformal
Product Length3.2mm
Product Diameter1.7mm
Product TypeResistor Fixed Single-Through Hole
Specification Value
TechnologyCarbon Film
Resistance Value100Ohm
Tolerance5%
Power Rating1/4W
Temperature Coefficient-350ppm/°C to -150ppm/°C
Termination StyleAxial


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Carbon Film 1.0k Ohm 1/2 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 10k Ohm 1/2 Watt 5% (In s of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 100 Ohm 1/2 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099

Copyright ©2002 - 2016 Jameco. All Rights Reserved.