Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

C

Power Supply Wall Adapter/Transformer Switching 2.4 Watt 6V@400MA Right Angle 2.1MMX5.5MM Right Angle 6 Foot Ul/Cul

View MPA3U: AC-to-DC Regulated Switching Wall Adapter

MPA3U: AC-to-DC Regulated Switching Wall Adapter

View Larger Image
Image is representative only
Friwo USA,Inc.
Jameco Part no. 2082011
Manufacturer FRIWO USA,INC.
Manufacturer no. MPA3U
Catalog 142 , page 93
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.59
500+ $2.25
  • Availability:Ship  1 Days ARO 

 Add to cart

AC-to-DC Regulated Switching Wall Adapter

6 Volts @ 0.4 Amps

Features:
  • Output connector: 2.1mm x 5.5mm right-angle female center positive
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.8"H x 2.0"W x 0.7"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Length (inch)0.9
    Width (inch)2
    Height (inch)2.8
    Agency ApprovalsUL/CUL
    TypeSwitching
    Specification Value
    StyleWall Mount
    Primary Output Voltage (VDC)6
    Power Supply ColorBlack
    PackagingCarton
    Output Current (A)0.4
    Maximum Output Power (W)2.4
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 4 Amp 20 Watt Carton

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2.08 Amp 25 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1.04 Amp 25 Watt

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.