Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

Step Motors 12VDC 380MA

View 57BYG007-R: 4 Phase Unipolar Stepper Motor Rated Voltage: 12VDC

57BYG007-R: 4 Phase Unipolar Stepper Motor Rated Voltage: 12VDC


Image is representative only
Jameco Reliapro
Jameco Part no. 237543
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 57BYG007-R
  RoHS compliant
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $27.95
25+ $25.95
  • Availability:Ship  3 Days ARO 

 Add to cart

4-Phase Unipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 32Ω
  • Current: 380mA
  • Phase Inductance: 30mH
  • Holding torque: 2957g-cm
  • Mounting hole space: 1.86"
  • Mounting holes: 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 0.83"
  • Motor diameter: 2.29"
  • Motor depth: 1.61"
  • Weight: 1.0 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12
    Specification Value
    Additional Feature.38A, 3000 GM-CM


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    MOTOR , STEP , 12VDC , 0.4A

    Buy Now  $21.95


    Step Motors 12 VDC 400mA

    Buy Now  $21.95


    Step Motors 12 VDC 600mA

    Buy Now  $35.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.