Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cable Accessories

Heat Shrink Tubing, Black, .236 Inch /6MM, Polyolefin, 125C, Ul/Csa, 100 Feet

View 0927F32-6-BLK100: F32 Flat Black Heat Shrink Tubing -100 Feet

0927F32-6-BLK100: F32 Flat Black Heat Shrink Tubing -100 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 644949
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 0927F32-6-BLK100
  RoHS compliant
Catalog 142 , page 50
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $21.95
25+ $19.95
  • Availability: Ship  today  

 Add to cart

Flat Black Heat Shrink Tubing - 100 Feet

Features

  • 2:1 uniform shrink ratio
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Diameter before: 0.24" (6mm)



    Report a problem
    Suggest a product
  • Specification Value
    FamilyF32
    Product Length30480mm
    Product TypeCable Accessories
    TypeHeat Shrink Tubing
    ColorBlack
    Specification Value
    Product Diameter6.9mm
    Body MaterialPolyolefin
    PackagingBulk


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    HEAT SHRINK TUBING,TUBING KIT,COLOR,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $22.95


    HEAT SHRINK TUBING,TUBING KIT,BLACK,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $19.95


    HEAT SHRINK TUBING,FIT221-3/4-CLEAR,4 FEET,CLEAR POLYOLEFIN TUBING

    Buy Now  $3.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.