Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±20 Volt 8 Pin TO-99 Box

View LM118H: OP Amp Single General Purpose ±20 Volt 8 Pin TO-99 Box

LM118H: OP Amp Single General Purpose ±20 Volt 8 Pin TO-99 Box

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1992101
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM118H
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$13.59

# of Unit Price
1+ $13.59
10+ $12.45
100+ $11.35
  • Availability: Ship  in 2 days  

 Add to cart

OP Amp Single General Purpose ±20 Volt 8-Pin TO-99 Box

Report a problem
Suggest a product
Specification Value
FamilyLM118
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.25uA@±20V
Maximum Input Offset Voltage4mV@±20V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Maximum Supply Current8mA@±20V
Minimum CMRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate70V/us@±15V
Typical Voltage Gain106.02dB
TechnologyBipolar
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count8
Supplier_PackageTO-99
Product Width9.14mm
Manufacturer TypeHigh Speed Amplifier
Product Height4.45mm
Product Length9.14mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.