Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, National , LM2576HVT-5.0/NOP B

View LM2576HVT-5.0/NOPB: LM2576HV-5.0 National LM2576HVT-5.0/NOP B

LM2576HVT-5.0/NOPB: LM2576HV-5.0 National LM2576HVT-5.0/NOP B

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1992582
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2576HVT-5.0/NOPB
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.29

# of Unit Price
1+ $5.29
10+ $5.05
100+ $4.59
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,NATIONAL ,LM2576HVT-5.0/NOP
B

Report a problem
Suggest a product
Specification Value
FamilyLM2576HV-5.0
Output Voltage5V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage60V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.