Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, National Semi, LM2596S-12/NO PB

View LM2596S-12/NOPB: 7.5A Switching Regulator (Analog/Linear)

LM2596S-12/NOPB: 7.5A Switching Regulator (Analog/Linear)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1992806
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2596S-12/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.25

# of Unit Price
45+ $5.25
225+ $4.85
450+ $4.39
NOTE:
  • • Order in multiples of 45
  • Availability:Ship  4 Days ARO 

 Add to cart

7.5 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQUENCY-MAX, PSSO5

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.