OP Amp Quad General Purpose ±15 Volt 30 Volt 14-Pin SOP Tape and Reel

1993198

$0.19 ea


  • Part no.: 1993198
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2902DT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.19
12500+ $0.16
25000+ $0.15
NOTE:
  • Order in multiples of 2,500
OP Amp Quad General Purpose ±15 Volt/30 Volt Automotive 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM2902
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.3MHz
Typical Input Noise Voltage Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Pin_Count14
Supplier_PackageSOP
Product Width4mm(Max)
Product Height1.65mm(Max)
Product Length8.75mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product