Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose ±15 Volt 30 Volt 14 Pin SOP Tape and Reel

View LM2902DT: OP Amp Quad OP-Amp 9000 uV Offset-Max

LM2902DT: OP Amp Quad OP-Amp 9000 uV Offset-Max


Image is representative only
Texas Instruments
Jameco Part no. 1993198
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2902DT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2500+ $0.19
12500+ $0.16
25000+ $0.15
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  2 Days ARO 

 Add to cart

QUAD OP-AMP, 9000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO14


IC,ST MICRO,LM2902DT


Report a problem
Suggest a product
Specification Value
FamilyLM2902
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.15uA@5V
Maximum Input Offset Voltage7mV@5V
Maximum Supply Current1.2mA@5V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1.3MHz
Typical Input Noise Voltage Density40nV/rtHz@30V
Specification Value
Typical Slew Rate0.4V/us@15V
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
TechnologyBipolar
PackagingTape and Reel
Pin_Count14
Supplier_PackageSOP
Product Width4mm(Max)
Product Height1.65mm(Max)
Product Length8.75mm(Max)
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.