DC Motor with Gearhead 6VDC 48mA

253323

$14.95 ea


  • Part no.: 253323
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 32-004
Pricing
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95
6VDC Reversible Gear Head Motor

32GM Series

Features:
  • Rated voltage: 6VDC
  • Current @ maximum efficiency: 0.044A
  • Speed @ maximum efficiency: 6 RPM
  • Torque @ maximum efficiency: 1500 g-cm
  • Gear ratio: 200:1
  • Gear case size: 1.9" diameter x 0.41" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.30" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)6
    Current @ Max. Efficiency (mA)40
    Torque @ Max. Efficiency (g-cm)1500
    Speed @ Max. Efficiency (RPM)6
    Gear Ratio176:1
    Gear Case Size (Diameter x Length) (inch)1.90 x 0.41
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.30 x 0.70
    Terminal TypeSolderable


    Report a problem
    Suggest a product