Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Plastic

KIT-1593K Black ABS Plastic Box, with PR1593K PCB

View KIT-1593K-BK: ABS Plastic Enclosure Matching PCB

KIT-1593K-BK: ABS Plastic Enclosure Matching PCB

View Larger Image
Image is representative only
Busboard Prototype Systems LTD
Jameco Part no. 2123881
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. KIT-1593K-BK
  RoHS compliant
Catalog 123 , page 154
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
  • Availability:Ship  1 Days ARO 

 Add to cart

ABS Plastic Enclosure with Matching PCB


This kit is a black Hammond 1593KBK plastic enclosure packaged together with a matching ProtoBoard 2-hole per strip PCB.

The hand-held electronic case has built-in PCB standoffs and 2 styles of removable end panels, flat and rounded. It has a recessed top for membrane overlay or keypad. Lap joint construction provides protection against dust accumulation and splashing water.

The PR1593K prototyping circuit board (PCB) has the convenient 2-hole ProtoBoard pattern, which provides an easy way to connect parts while maximizing usable board area.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:
  • Box is black ABS plastic, secured with self tapping screws (included). 2 sets of removable end panels.
  • Box Size 2.6 x 2.6 x 1.1 in. (66 x 66 x 28 mm)
  • Single-sided high-quality FR4 glass-epoxy circuit board, 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 0.042" holes are drilled on 0.1" (2.54mm) centers. 2 mounting holes. Screws provided.
  • PCB Size 2.3 x 2.3 in (58 x 58 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    KIT-1590BB-BK Black Diecast Aluminum Box, with PR1590BB PCB

    Buy Now  $19.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.