Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators,(LDO)(SMD)

IC, LP3966ES-ADJ/NOPB, 3.0A LDO

View LP3966ES-ADJ/NOPB: 1.216V-5.1V Adjustable Positive Low Drop out Regulator

LP3966ES-ADJ/NOPB: 1.216V-5.1V Adjustable Positive Low Drop out Regulator


Image is representative only
Texas Instruments
Jameco Part no. 1995695
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3966ES-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.59

# of Unit Price
1+ $4.59
10+ $4.35
100+ $3.95
  • Availability:Ship  5 Days ARO 

 Add to cart

1.216 V-5.1 V ADJUSTABLE POSITIVE LOW DROP OUT REGULATOR, 1.2 V DROPOUT, PSSO5

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.