Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 20 mA 8 Pin SOIC Tube

View LT1004ID-2-5: 1 Output Two Term Voltage Reference 2.5V PDSO8 IC, LT1004-2.5

LT1004ID-2-5: 1 Output Two Term Voltage Reference 2.5V PDSO8 IC, LT1004-2.5

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1995855
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LT1004ID-2-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.84
50+ $0.75
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8


IC,LT1004-2.5


Report a problem
Suggest a product
Specification Value
FamilyLT1004
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Height1.58mm
Product Length4.9mm
Specification Value
Reference TypePrecision
Product Width3.91mm
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy20mV
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient20ppm/C(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.