Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 660NM 2 Pin Chip LED Tape and Reel

View LTST-C230CKT: Single Color LED RED 1.6 Mm (IrLED)

LTST-C230CKT: Single Color LED RED 1.6 Mm (IrLED)


Image is representative only
Lite-On
Jameco Part no. 1996233
Manufacturer LITE-ON
Manufacturer no. LTST-C230CKT
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.093

# of Unit Price
3000+ $0.093
15000+ $0.083
30000+ $0.075
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 

 Add to cart

SINGLE COLOR LED, RED, 1.6 mm


LITE-ON,LTST-C230CKT


Report a problem
Suggest a product
Specification Value
FamilyLTST-C230
Intensity25mcd
Viewing Angle130°
LED MaterialAlGaAs
Lens AppearanceColorless Non Diffused
Lens Dimensions1.49mmx1.6mmx0.82mm
Lens Shape TypeRectangular
Maximum Forward Current40mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation100mW
TypeUni-Color
Peak Wavelength660nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width1.6mm
Product Height1.1mm
CategoryChip LED
Product Length3.2mm
Product TypeLED
Sub-CategoryReverse Mount
Number of LEDs1
ColorRed
Dominant Wavelength638nm
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.