Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

1000 uf 35 Volt Axial Capacitor

View A1000/35: A Capacitor Aluminum Electrolytic Axial 20% 1000uf

A1000/35: A Capacitor Aluminum Electrolytic Axial 20% 1000uf

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 93649
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A1000/35
Catalog 142 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.75
100+ $0.65
1000+ $0.55
  • Availability: Ship  today  

 Add to cart

CAPACITOR, ALUMINUM ELECTROLYTIC, AXIAL, 20%, 1000uF, 35V


CAP,AXIAL,1000uF,35V,20%,85C
13mm X 31.5mm

Report a problem
Suggest a product
Specification Value
FamilyA
Operating Temperature-Max (Cel)85
MountingThrough hole
Product Length31.5mm
Product Diameter13mm
TypeElectrolytic
Capacitance (uF)1000
Specification Value
ConstructionAxial
Voltage (VDC)35
Size13 x 31.5mm
Tolerance (%)20
Leakage Current0.02cv or 2uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000 uF 50 Volt Axial Capacitor

Buy Now  $0.95


Capacitor Axial 22 uF 450 Volt 20% 85c 16x26.5mm

Buy Now  $1.75


Capacitor Axial 2200 uF 50 Volt 20% 85c 18mm X 33mm

Buy Now  $1.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.