Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Power 150UH 10% 100KHZ 23Q-Factor Ferrite Tape and Reel

View SDR1806-151KL: SDR1806 1 Element 150 uH Ferrite-Core General Purpose Inductor

SDR1806-151KL: SDR1806 1 Element 150 uH Ferrite-Core General Purpose Inductor

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1998343
Manufacturer BOURNS, INC.
Manufacturer no. SDR1806-151KL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
250+ $0.85
1250+ $0.76
2500+ $0.68
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  6 Days ARO 

 Add to cart

1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
FamilySDR1806
Test Frequency100KHz
Tolerance10%
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Product Depth14mm
Product Height6.6mm
Product Length18.3mm
Specification Value
TypePower
Product TypeInductor Surface Mount
Minimum Quality Factor23@796KHz
Core MaterialFerrite
Inductance150uH
Maximum DC Resistance270mOhm
Maximum Self Resonant Frequency5MHz(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.