Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler AC Input 1 Channel Darl DC Output 4 Pin Plastic DIP SMD

View LTV-8141S: Optocoupler AC Input 1 Channel Darl DC Output 4 Pin Plastic DIP SMD

LTV-8141S: Optocoupler AC Input 1 Channel Darl DC Output 4 Pin Plastic DIP SMD

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2006406
Manufacturer LITE-ON
Manufacturer no. LTV-8141S
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 24
Pricing & Availability

$0.45

# of Unit Price
10+ $0.45
50+ $0.38
100+ $0.35
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart




OPTOISOLATOR,LTV-8141S,SMD4,
1CHANNEL AC-IN,DARLNTN OUT

Report a problem
Suggest a product
Specification Value
FamilyLTV-8141
Maximum Collector Emitter Voltage35V
Minimum Isolation Voltage5000Vrms
Maximum Collector Current80mA
Input TypeAC
Minimum Current Transfer Ratio600%
Maximum Current Transfer Ratio7500%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time250us
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time53us
Maximum Rise Time300us
Specification Value
Typical Forward Voltage1.2V
Typical Rise Time60us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingSurface Mount
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP SMD
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage1000mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.49


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.