Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

C

Connector DIP Socket Socket 8 Position 2.54MM Solder Straight through Hole Tube

View 1-390261-2: 390261 Ladder Frame DIP Socket IC 8 PIN

1-390261-2: 390261 Ladder Frame DIP Socket IC 8 PIN


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 683104
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-390261-2
  RoHS compliant
Catalog 142 , page 14
Pricing & Availability

$0.13

# of Unit Price
10+ $0.13
100+ $0.11
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LADDER FRAME DIP SOCKET SOCKET , IC , 8 PIN , .300"


@SOCKET,IC,8 PIN,1-390261-2,
.300",DUAL,LADDER,P/B,TIN (10)

Report a problem
Suggest a product
Specification Value
Family390261
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance10000MOhm
Maximum Insertion Force300g
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Specification Value
Product Depth10mm
Product Height5.1mm
Product Length10.16mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderSKT
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts8
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $0.29


Connector DIP Socket Socket 16 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $0.17


Copyright ©2002 - 2015 Jameco. All Rights Reserved.