Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Terminal Blocks Female 3 Position 5.08MM Screw Right Angle Cable Mount 20A

View OSTTJ035153: Osttj 5.08MM Series Terminal Block

OSTTJ035153: Osttj 5.08MM Series Terminal Block

View Larger Image
Image is representative only
On-Shore Technology Inc.
Jameco Part no. 2094590
Manufacturer ON-SHORE TECHNOLOGY INC.
Manufacturer no. OSTTJ035153
  RoHS compliant
Catalog 161 , page 62
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship Today  

 Add to cart

5.08mm Series Terminal Block
  • Number of poles: 3
  • Voltage rating: 300V / 250V / 300V / 300V
  • Current rating: 20A / 15A / 20A / 20A
  • Wire range: 12-24 / 14-22 AWG
  • Torque: 5 LB-In / 5 kgf.cm / 0.5Nm
  • Screw: M3
  • Wire strip length: 7-8mm
  • Withstanding voltage: 1.6KV / 1.5KV / 2.5KV / 2.5KV
  • Operating temperature: -30°C to +105°C
  • Safety approval: UL / CSA / VDE / TUV


Report a problem
Suggest a product
Specification Value
FamilyOSTTJ
Wire Size12-24AWG
Number of Contacts3
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
MountingCable Mount
Termination MethodScrew
Pitch5.08mm
TypeTerminal Blocks
Product Depth18.2mm
Specification Value
Product Height15.1mm
Product Length15.24mm
Product TypeConnector Terminal Blocks
Maximum Current Rating20A
Contact PlatingTin/Zinc
Body OrientationRight Angle
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
GenderF
Housing ColorGreen


Report a problem
Suggest a product

RELATED PRODUCTS

D-Subminiature Serial Adapter

Buy Now  $0.79


Connector Terminal Block 4 Position..2" /5.08Mm Space Th Top Screw

Buy Now  $0.75


Connector Terminal Blocks 3 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.65

Copyright ©2002 - 2016 Jameco. All Rights Reserved.