Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 100pf 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

View 08055A101JAT2A: Capacitor Ceramic Multilayer 50V C0G 0.0001 uf Surface Mount

08055A101JAT2A: Capacitor Ceramic Multilayer 50V C0G 0.0001 uf Surface Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 2010069
Manufacturer AVX CORP.
Manufacturer no. 08055A101JAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.018

# of Unit Price
4000+ $0.018
20000+ $0.016
40000+ $0.014
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value100pF
Case StyleCeramic Chip
ConstructionFlat
DielectricC0G
Tolerance5%
Voltage50VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.