Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, FAST

Diode Fast Recovery Rectifier 600 Volt 1A 2 Pin DO-41 Tape and Reel

View 1N4937-T: Rectifier 1A 600V Silicon Signal Diode DO-41

1N4937-T: Rectifier 1A 600V Silicon Signal Diode DO-41

View Larger Image
Image is representative only
Diodes Inc.
Jameco Part no. 2010771
Manufacturer DIODES INC.
Manufacturer no. 1N4937-T
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.025

# of Unit Price
5000+ $0.025
25000+ $0.022
50000+ $0.02
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  2 Days ARO 

 Add to cart

1 A, 600 V, SILICON, SIGNAL DIODE, DO-41


1N4937-T,RECTIFIER FAST RECOVE
RY O/J DO-41 1.0A 600V ROHS 5K

Report a problem
Suggest a product
Specification Value
Family1N4937
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
Supplier_PackageDO-41
Product Width2.72mm(Max)
Product Height2.72mm(Max)
Product Length5.21mm(Max)
Specification Value
Product TypeRectifier
TypeFast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current1A@Ta=75C
Peak Forward Voltage1.2V
Peak Non-Repetitive Surge Current30A
Peak Reverse Current5uA
Peak Reverse Recovery Time200ns
Peak Reverse Repetitive Voltage600V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.