Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 820pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel

View 06035A821JAT2A: Capacitor Ceramic Multilayer 50V C0G 0.00082 uf Surface Mount

06035A821JAT2A: Capacitor Ceramic Multilayer 50V C0G 0.00082 uf Surface Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 2012646
Manufacturer AVX CORP.
Manufacturer no. 06035A821JAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.019

# of Unit Price
4000+ $0.019
20000+ $0.017
40000+ $0.015
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  2 Days ARO 

 Add to cart

CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00082 uF, SURFACE MOUNT, 0603

Report a problem
Suggest a product
Specification Value
Family0603
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.81mm X 0.9mm
Product Depth0.81mm
Product Height0.9mm(Max)
Product Length1.6mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value820pF
Case StyleCeramic Chip
ConstructionFlat
DielectricC0G
Tolerance5%
Voltage50VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.