Capacitor 0.001uf 50 Volt C0G 2% SMD 0805 Plastic Tape and Reel
C0805C102G5GAC TU: Passive Capacitor .001uf 50V NPO 2% SMD 0805
Image is representative only
| Jameco Part no. 2016891 | |
|---|---|
| Manufacturer | KEMET ELECTRONICS |
| Manufacturer no. | C0805C102G5GAC TU |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1068 KB ]
PASSIVE,CAPACITOR, .001UF, 50V, NPO, 2%, SMD, 0805, TR
CAP,.001UF,50V,NPO,2%,SMD,
0805,TR
Report a problem
Suggest a product
CAP,.001UF,50V,NPO,2%,SMD,
0805,TR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | C0805 |
| Mounting | Surface Mount |
| Packaging | Plastic Tape and Reel |
| Package/Case | 0805 |
| Size | 2mm X 1.25mm X 0.78mm |
| Product Depth | 1.25mm |
| Product Height | 0.78mm |
| Product Length | 2mm |
| Product Type | Capacitor Ceramic Multilayer |
| Specification | Value |
|---|---|
| Capacitance Value | 0.001uF |
| Case Style | Ceramic Chip |
| Construction | Flat |
| Dielectric | C0G |
| Tolerance | 2% |
| Voltage | 50VDC |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
Report a problem
Suggest a product