Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 40 Volt 2A 2 Pin SMB Tape and Reel

View SS24-E3/52T: Diode Schottky 40 Volt 2A 2 Pin SMBSS24 E3/52T

SS24-E3/52T: Diode Schottky 40 Volt 2A 2 Pin SMBSS24 E3/52T


Image is representative only
General Instruments
Jameco Part no. 2018271
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. SS24-E3/52T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
750+ $0.15
3750+ $0.13
7500+ $0.12
NOTE:
  • • Order in multiples of 750
  • Availability:Ship 04/02/16 

 Add to cart

Diode Schottky 40 Volt 2A 2-Pin SMB


SS24-E3/52T,2A,40V,SM SCHOTTKY
RECT, A/S, (SMB)12MM/T,7 PL-R

Report a problem
Suggest a product
Specification Value
FamilySS24
Peak Non-Repetitive Surge Current75A
MountingSurface Mount
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
TypeSchottky Diode
Product Length4.57mm(Max)
PackagingTape and Reel
Specification Value
Supplier_PackageSMB
Product Width3.94mm(Max)
Product Height2.24mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current2A
Peak Forward Voltage0.5V
Peak Reverse Current400uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2016 Jameco. All Rights Reserved.