Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 57 Volt 0.3 Amp 3 Pin 3+ Tab TO-220 Rail

View LM317AHVT: 1.2V-57V Adjustable Positive Regulator

LM317AHVT: 1.2V-57V Adjustable Positive Regulator

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 2025383
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. LM317AHVT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
50+ $0.49
250+ $0.43
500+ $0.39
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 

 Add to cart

1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, PSFM3


IC,LM317AHVT,1.5A POSITIVE ADJ
VOLTAGE REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM317AHV
Output Voltage1.2V to 57V
Maximum Output Current0.3A(Typ)
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Case5C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Specification Value
Product Width4.5mm
Supplier_PackageTO-220
PolarityPositive
Product Height9.2mm
Product Length9.9mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.