Standard Regulator 1.2 Volt To 57 Volt 0.3 Amp 3 Pin 3+ Tab TO-220 Rail

$0.49 ea


  • Part no.: 2025383
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: LM317AHVT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.49
250+ $0.44
500+ $0.39
NOTE:
  • Order in multiples of 50
Low Drop Out (LDO) Regulator Position 1.2 Volt to 57 Volt 0.3A 3-Pin(3+Tab) TO-220AB

Report a problem
Suggest a product
Specification Value
FamilyLM317AHV
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Output Voltage1.2V to 57V
Maximum Output Current0.3A(Typ)
Number of Outputs1
Reference Voltage1.3V
Junction to Case5C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.5mm
Supplier_PackageTO-220
Product Height9.2mm
Product Length9.9mm
Product TypeLinear Regulator


Report a problem
Suggest a product