Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Power 6.8UH 20% 1KHZ 56Q-Factor Ferrite Tape and Reel

View SDR1005-6R8ML: SDR1005 1 Element 6.8 uH Ferrite-Core General Purpose Inductor

SDR1005-6R8ML: SDR1005 1 Element 6.8 uH Ferrite-Core General Purpose Inductor

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 2026351
Manufacturer BOURNS, INC.
Manufacturer no. SDR1005-6R8ML
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
600+ $0.55
3000+ $0.47
6000+ $0.42
NOTE:
  • • Order in multiples of 600
  • Availability:Ship  10 Wks ARO 

 Add to cart

1 ELEMENT, 6.8 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
FamilySDR1005
Test Frequency1KHz
Tolerance20%
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Product Depth10mm
Product Height5mm
Product Length12.7mm
Specification Value
TypePower
Product TypeInductor Surface Mount
Minimum Quality Factor56@2MHz
Core MaterialFerrite
Inductance6.8uH
Maximum DC Resistance30mOhm
Maximum Self Resonant Frequency31MHz(Min)


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.