Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 600 Volt 2A 4 Pin Case KBPM Bulk

View 2KBP06M-E4/51: 2A 600V Silicon Bridge Rectifier Diode

2KBP06M-E4/51: 2A 600V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 2027629
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. 2KBP06M-E4/51
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.31
100+ $0.28
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


2KBP06M-E4/51,2A,600V,GLASS,IN
-LINE BRIDGE, A/S,BULK-P

Report a problem
Suggest a product
Specification Value
Family2KBP06M
Peak Non-Repetitive Forward Surge Current60A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature165°C
PackagingBulk
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageCase KBPM
ConfigurationSingle
Product Height11.68mm(Max)
Product Length15.24mm(Max)
Product Width5.08mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current2A@Ta=55C
Peak Forward Voltage1.1V@3.14A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.