Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 800 Volt 4A 4 Pin Case GBL Tube

View GBL08-E3/45: 3A 800V Silicon Bridge Rectifier Diode

GBL08-E3/45: 3A 800V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 2027661
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. GBL08-E3/45
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
2000+ $0.65
10000+ $0.54
20000+ $0.49
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

3 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE


GBL08-E3/45,4A,800V,GPP,INLINE
BRIDGE, A/S TUBE(T0220,T0247,

Report a problem
Suggest a product
Specification Value
FamilyGBL08
Peak Non-Repetitive Forward Surge Current150A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage800V
Peak RMS Reverse Voltage560V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageCase GBL
ConfigurationSingle
Product Height10.7mm(Max)
Product Length20.9mm(Max)
Product Width3.56mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current4A
Peak Forward Voltage1V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.