Heat Sink Passive TO-220/TO-262 Clip 27.3°C/W Black Anodized
576802B04000G: Plug in Style Heat Sink 4
Image is representative only
| Jameco Part no. 2029034 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 576802B04000G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 101 , page 23 | |
- Data Sheet (current) [378 KB ]
- Data Sheet (current) [58 KB ]
| Specification | Value |
|---|---|
| Family | 576802B04000G |
| Product Height | 19.05mm |
| Product Length | 14.48mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Clip |
| Specification | Value |
|---|---|
| Device Cooled | TO-220|TO-262 |
| Finish | Black Anodized |
| Thermal Resistance | 27.3°C/W |
| Product Depth | 12.7mm |
Report a problem
Suggest a product