Heat Sink Passive TO-220 Clip 19.7°C/W Matte Tin
7136DG: Heat Sink Passive TO-220 Clip 19.7°C/W Matte Tin
Image is representative only
| Jameco Part no. 2033009 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 7136DG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 112 , page 21 | |
- Data Sheet (current) [373 KB ]
| Specification | Value |
|---|---|
| Family | 7136DG |
| Product Height | 21.54mm |
| Product Length | 13.21mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Clip |
| Specification | Value |
|---|---|
| Device Cooled | TO-220 |
| Finish | Matte Tin |
| Thermal Resistance | 19.7°C/W |
| Product Depth | 13.08mm |
Report a problem
Suggest a product