Power Supply Wall Adapter/Transformer Switching Regulated 24 Watt [email protected] 2.1mmx5.5mm Center Positive UL/CSA

$11.95 ea


  • Part no.: 1953698
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MPC2400107
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

AC-to-DC Regulated Linear Wall Adapter

24 Volts @ 1 Amp

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 100-240 VAC @ 50-60Hz
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Weight: 1.3 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1
    Maximum Output Power (W)24
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)1
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)2.2
    Width (inch)2.7
    Height (inch)3.4
    Agency ApprovalsUL/CSA
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product