Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

Fan, 115VAC, 106 CFM, 120X120X38, Ball Bearings Bearings, 12 Inch Leads, Ul/Cul/Tuv/Ce

View UF12A11BWH-R: Fan 115VAC 106 CFM 120X120X38

UF12A11BWH-R: Fan 115VAC 106 CFM 120X120X38


Image is representative only
Fulltech Electric CO.
Jameco Part no. 212600
Manufacturer FULLTECH ELECTRIC CO.
Manufacturer no. UF12A11BWH-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49
250+ $10.49
  • Availability:Ship  2 Days ARO 

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 190mA
  • Air Flow: 106 CFM
  • Noise: 46 dBA
  • Size: 120 x 120 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Diameter (inches)1.5
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)106
Noise (dBA)46
Bearing TypeBALL
Specification Value
Termination Type12" LEADS
Agency ApprovalsUL/CUL/TUV/CE
Width (inches)4.68
Height (inch)4.68


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.