Adapter
A-1JB: Connector RF Adapter
Image is representative only
| Jameco Part no. 2036357 | |
|---|---|
| Manufacturer | AMPHENOL RF |
| Manufacturer no. | A-1JB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [145 KB ]
| Specification | Value |
|---|---|
| Family | AMC |
| Termination Method | Solder |
| Body Material | Phosphor Bronze |
| Insulator Material | Liquid Crystal Polymer |
| Terminate To | PCB |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Product Depth | 3mm |
| Type | AMC |
| Specification | Value |
|---|---|
| Product Height | 1.244mm |
| Product Length | 2.6mm |
| Product Type | Connector RF |
| Contact Plating | Gold |
| Body Orientation | Straight |
| Contact Material | Brass |
| Gender | RCP |
| Impedance | 50Ohm |
| Operating Frequency | 0Hz to 6GHz |
| Body Plating | Silver |
Report a problem
Suggest a product