Solar Hydrogen Education Kit

$85.99 ea


  • Part no.: 2112170
  • Manufacturer: HORIZON FUEL CELL TECHNOLOGIES
  • Manufacturer no.: FCJJ-16
  • RoHS Compliant
Pricing
# of units Price
1+ $85.99
5+ $79.95
25+ $72.95

Solar Hydrogen Education Kit

The FCJJ-16 Horizon Solar Hydrogen Education Kit includes a solar panel, a reversible fuel cell and two water storage tanks to create a mini power system that can store solar energy in the form of hydrogen. The hydrogen can then be used later by the fuel cell to power a small motor provided in the kit. You can use the motor to power a fan or create your own miniature fuel cell applications! It's an optimal tool for creativity and education in classrooms and student competitions because it gives you the freedom to invent your own clean energy applications using fuel cells and renewable hydrogen formed using sun and water.

The module includes:


  • 1 set of 30cm wires - Frame backing for 45 degrees to a flat surface

    Solar Panel:


  • Dimensions: 125mm x 155mm x 8mm
  • Voltage (at optimum power point) 2.2V DC
  • Current (at maximum power point) 450mA

    Reversible PEM Fuel Cell:


    Electrolyzer function:
  • Input Voltage: 1.7V ~ 3V (DC)
  • Input Current: ≥0.7A at 2V
  • Hydrogen production rate: 5ml/min
  • Oxygen production rate: 2.5ml/min

    Fuel cell function:


  • Output Voltage: 0.6V (DC)
  • Output Current: 300mA
  • Output Power: 180mW



    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product