Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> FFC/FPC

Connector FPC Connector SKT 12 Position 2.5MM Solder Right Angle Thru-Hole Tray

View 39-53-2124: 5597 12 Contact Female Right Angle Ffc/Fpc Connector Solder

39-53-2124: 5597 12 Contact Female Right Angle Ffc/Fpc Connector Solder

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 2036761
Manufacturer MOLEX INC.
Manufacturer no. 39-53-2124
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.85

# of Unit Price
3600+ $0.85
18000+ $0.75
36000+ $0.71
NOTE:
  • • Order in multiples of 3,600
  • Availability:Ship  8 Wks ARO 

 Add to cart

12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family5597
Number of Rows1
Maximum Current Rating1A/Contact
Maximum Voltage Rating200V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.5mm
Product Depth9.8mm
TypeFPC Connector
Specification Value
Product Height5.4mm
Product Length20.75mm
Termination MethodSolder
Product TypeConnector FFC-FPC
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Contact GenderSKT
Number of Contacts12


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.