Connector FPC Connector SKT 12 Position 2.5mm Solder Right Angle Thru-Hole Tray

$0.89 ea


  • Part no.: 2036761
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-53-2124
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
3600+ $0.89
18000+ $0.78
36000+ $0.71
NOTE:
  • Order in multiples of 3,600
Connector FPC Connector Socket 12 Position 2.5 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family5597
TypeFPC Connector
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Contact GenderSKT
Number of Contacts12
Number of Rows1
Maximum Current Rating1A/Contact
Maximum Voltage Rating200V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.5mm
Product Depth9.8mm
Product Height5.4mm
Product Length20.75mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product