Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink Passive SO-10/TO-263 Surface Mount 15°C/W Matte Tin

View 7106DG/TR: Suface Mount Heat Sink for D-Pak, D

7106DG/TR: Suface Mount Heat Sink for D-Pak, D


Image is representative only
AAvid Thermalloy
Jameco Part no. 2041332
Manufacturer AAVID THERMALLOY
Manufacturer no. 7106DG/TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
200+ $1.25
1000+ $1.18
2000+ $1.10
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  4 Days ARO 

 Add to cart

Suface Mount Heat Sink


For D-PAK,D2PAK,D3PAK, and SO-10 packages

Features:
  • RoHS compliant 100% matte tin plating with nickel underplate
  • No attachment holes required in the printed circuit board
  • Wing configuration will not interfere with adjacent components
  • Compatible with both tin-lead and lead free (Sn/Ag/Cu) solders
  • Size: 1.02"L x 0.21"W x 0.59"H (25.91mm L x 5.33mm W x 15.0mm H)

    Applications:
  • Power Supplies
  • Telecommunication Equipment
  • Motor Controls
  • Medical Equipment
  • Industrial Process Control Equipment
  • Consumer Products

    Report a problem
    Suggest a product
  • Specification Value
    Family7106DG/TR
    Product Height9.52mm
    Product Length25.91mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSurface Mount
    Specification Value
    Device CooledSO-10|TO-263
    FinishMatte Tin
    Thermal Resistance15°C/W
    Product Depth14.99mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    TO-220 Heat Sink 1 Hole

    Buy Now  $0.99


    HEAT SINK,CLIP-ON,

    Buy Now  $1.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.