Heat Sink Passive SO-10/TO-263 Surface Mount 15°C/W Matte Tin

2041332

$1.39 ea


  • Part no.: 2041332
  • Manufacturer: AAVID THERMALLOY
  • Manufacturer no.: 7106DG/TR
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $1.39
1000+ $1.23
2000+ $1.11
NOTE:
  • • Order in multiples of 200

Surface Mount Heat Sink


For D-PAK,D2PAK,D3PAK, and SO-10 packages

Features:
  • RoHS compliant 100% matte tin plating with nickel underplate
  • No attachment holes required in the printed circuit boar

    Report a problem
    Suggest a product
  • Specification Value
    Family7106DG/TR
    Product Height9.52mm
    Product Length25.91mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSurface Mount
    Device CooledSO-10|TO-263
    FinishMatte Tin
    Thermal Resistance15°C/W
    Product Depth14.99mm


    Report a problem
    Suggest a product