Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 5 Position 4.2MM Solder Right Angle Thru-Hole Bag

View 39-30-3057: HLE 5 Contact Male Power Connector Solder (Headers and PCB Receptacles)

39-30-3057: HLE 5 Contact Male Power Connector Solder (Headers and PCB Receptacles)


Image is representative only
Molex Inc.
Jameco Part no. 2042431
Manufacturer MOLEX INC.
Manufacturer no. 39-30-3057
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.36
50+ $1.27
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


MFTIFIT JR RA SR /PEG AU V-2
5CKT

Report a problem
Suggest a product
Specification Value
FamilyHLE
Number of Rows2
Maximum Current Rating2.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pitch2.54mm
Product Depth5.08mm
TypeSocket Strip
Product Height3.66mm
Specification Value
Product Length12.7mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.