Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

60 Watt 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

View GS60A12-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GS60A12-P1J: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 1952370
Manufacturer MEAN WELL
Manufacturer no. GS60A12-P1J
  RoHS compliant
Catalog 161 , page 94
Pricing & Availability

$18.95

# of Unit Price
1+ $18.95
10+ $16.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply


12 Volts @ 5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 1.9"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS60A
    Maximum Input Current (A)1.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS60
    Efficiency (%)88
    Minimum Isolation Voltage3000
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)50
    Specification Value
    Length (inch)4.9
    Width (inch)1.9
    Height (inch)1.2
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeAuto Switching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    80W 3-Wire Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

    Buy Now  $29.95


    Power Supply Switching Table Top Regulated 40 Watt 12VDC@3.34A F2 2.1X5.5mmwith O Cord UL/CEc

    Buy Now  $16.95


    25 Watt Regulated Table Top Power Supply 12VDC 2.08A 2.1x5.5mm

    Buy Now  $12.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.